Durable 802719 Marking Strip 1m x 30mm 25Pieces Durable and Precise

MPN
802719
Brand
Durable
EAN-13
4005546989969
Order Code
08-9571
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £58.00
10+ £55.10
50+ £54.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 12 availableBack-order availability date - 26/11/2026

This Durable marking strip is 1 m long and 30 mm wide. It features a self-adhesive back for easy attachment to shelves, cabinets, or any flat surfaces. Commonly used for displaying prices or labels, it provides a practical solution for retail environments.
Type Marking strip
Dimensions (L x W) 1 m x 30 mm
Length 1m
Width 30mm

Reviews

Be the first to submit a review

Trustpilot