Durable 802519 Marking Strip 200x40mm 1Piece High-Quality and Reliable

MPN
802519
Brand
Durable
EAN-13
4005546989945
Order Code
08-9569
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £38.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Durable manufactures the 802519 marking strip, a self-adhesive price plate holder measuring 200 mm x 40 mm. Known for its durability and easy application, this product is ideal for organising and labelling shelves or cabinets. It is typically used in retail environments as a scanner rail or price rail to display prices and information clearly.
Type Marking strip
Dimensions (W x H) 200 mm x 40 mm
Height 40mm
Width 200mm

Reviews

Be the first to submit a review

Trustpilot