Durable 802419 Marking Strip 200x30mm Single Piece High Quality

MPN
802419
Brand
Durable
EAN-13
4005546989891
Order Code
08-9568
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £25.85 £21.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Durable marking strip, model 802419, measures 200 mm by 30 mm and is designed for use as a self-adhesive price plate holder. It is ideal for organising and labelling shelves, cabinets, and other flat surfaces, ensuring clear visibility of labels. This sturdy and versatile product is commonly used in retail environments for pricing and information displays.
Type Marking strip
Dimensions (W x H) 200 mm x 30 mm
Height 30mm
Width 200mm

Reviews

Be the first to submit a review

Trustpilot