Durable 802319 Marking Strip 200x20mm 50 Pieces Pack Durable and Reliable

MPN
802319
Brand
Durable
EAN-13
4005546989884
Order Code
08-9567
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £21.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Durable marking strip 802319 is a self-adhesive price plate holder measuring 200 mm by 20 mm, available in a pack of 50. Typically used as scanning or price rail on shelves and cabinets, it securely displays labels. This versatile and durable label window is ideal for retail environments.
Type Marking strip
Dimensions (W x H) 200 mm x 20 mm
Height 20mm
Width 200mm

Reviews

Be the first to submit a review

Trustpilot