Durable 776306 IDEALBOX PRO Desk Drawer Box Anthracite 7 Drawers A4/C4

MPN
776306
Brand
Durable
EAN-13
4005546737379
Order Code
16-2374
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £56.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Durable's part number 776306 refers to the IDEALBOX PRO 7 desk drawer box, which is designed for efficient file organisation. This compartment box features a total of seven drawers and is suitable for holding A4 and C4 documents. Constructed with durability in mind, it boasts an anthracite finish that enhances both functionality and aesthetic appeal in professional environments. Common engineering applications include usage in design studios, technical offices, and research facilities where the organisation of documents is critical. The product's design ensures ease of access and structural stability, making it a practical addition to workspace furniture.
Type IDEALBOX PRO 7
Colour Grey
Case Colour Anthracite
Depth 365mm
Dimensions (W x H x D) 250 x 322 x 365 mm
Height 322mm
Label No
Lock No
No. of drawers 7
Opening Type closed
Recessed handle No
Recessed pull Yes
Width 250mm

Reviews

Be the first to submit a review

Trustpilot