Durable 776303 IDEALBOX PRO 7 Desk drawer box Anthracite A4 C4 7 drawers

MPN
776303
Brand
Durable
EAN-13
4005546737362
Order Code
16-2373
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £56.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Durable's part number 776303 refers to the IDEALBOX PRO 7 desk drawer box, a robust storage solution in anthracite designed to accommodate A4 and C4-sized documents. This drawer box features seven compartments, providing ample space for organising documents, tools, or components in office or industrial settings. Constructed with high-quality materials, the box is engineered for durability under frequent use, ensuring long-lasting performance. It is typically utilised in environments requiring efficient document and component storage solutions, such as engineering offices, laboratories, and production facilities, where systematic organisation is crucial.
Type IDEALBOX PRO 7
Colour Grey
Case Colour Anthracite
Depth 365mm
Dimensions (W x H x D) 250 x 322 x 365 mm
Height 322mm
Label No
Lock No
No. of drawers 7
Opening Type closed
Recessed handle No
Recessed pull Yes
Width 250mm

Reviews

Be the first to submit a review

Trustpilot