Durable 776010 Waste paper basket Plastic Grey 16l Ø315mm H330mm

Order Code:

16-2370

Brand: Durable MPN: 776010 EAN-13: 4005546729855
  • Country of Origin: Poland
  • View All

Discontinued


Durable 776010 Waste Paper Basket is a meticulously designed product engineered from high-quality plastic, exhibiting a grey hue. It possesses a volumetric capacity of 16 litres, signifying its aptness for moderate to high waste disposal needs in various settings. The product's dimensions, with a diameter of 315 mm and a height of 330 mm, provide compatibility with standard office and industrial environments, allowing it to fit seamlessly under desks or in corners. It is particularly pragmatic for use in settings requiring reliable waste management solutions, such as corporate offices, educational institutions, and healthcare facilities, where efficient space usage and durability are paramount.
Type Waste paper basket
Capacity 16l
Dimensions (Ø x H) 315 mm x 330 mm
Colour Grey
Diameter 315mm
Edge profile handle Yes
Flame-proof No
Height 330mm
Lid No
Material Plastic
Shape circular
Volume 16

Trustpilot