Durable 775701 Magazine file Black Plastic 1 pc Magazine Files

MPN
775701
Brand
Durable
EAN-13
4005546729633
Order Code
16-2364
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

Durable 775701, is an innovative magazine file crafted from resilient black plastic, designed to meet the organisational needs of office environments and engineering workspaces. This product, also known as the 2564690 - Durable 775701, features robust construction that ensures stability and durability for storing and categorising printed materials such as technical manuals, blueprints, and design schematics. Engineered for efficiency, the magazine file is ideal for maintaining order on desks and in storage areas, providing easy access and retrieval of documents critical to engineering tasks. With its sleek design, it seamlessly integrates into various professional settings, supporting the workflow of engineers by facilitating an organised and productive workspace.
Type Magazine Files
Colour Black
Size A4
Depth 241mm
Material Recycled plastic
Width 73mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot