Durable 770657 VARICOLOR Magazine file A4 Grey Multicolour 5 pcs

MPN
770657
Brand
Durable
EAN-13
4005546986869
Order Code
16-2359
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £17.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 4 days

Durable 770657 VARICOLOR Magazine file A4 Grey Multicolour 5 pcs, also referred to as 2265068, offers a reliable solution for organising documents in various professional settings. This product comprises five magazine files designed to accommodate A4 size papers, making it suitable for efficiently categorising magazines, reports, or project documents in offices, libraries, and engineering workspaces. Constructed with durable materials, these magazine files provide long-lasting support and stability, ensuring that the stored papers remain upright and accessible. The grey multicolour design aids in systematising files and enhances visibility in a workspace, allowing engineers to quickly locate necessary documents during critical analysis or project planning.
Type Magazine Files
Colour Grey
Size A4
Depth 241mm
Width 73mm

Reviews

Be the first to submit a review

Trustpilot