Durable 763027 VARICOLOR Desk drawer box 10 drawers White A4/C4/Folio/Letter

MPN
763027
Brand
Durable
EAN-13
4005546993270
Order Code
16-2357
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £85.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Durable 763027 is a meticulously engineered compartment box, more specifically known as the VARICOLOR MIX 10. This desk drawer box is designed to accommodate documents of various sizes, including A4, C4, Folio, and Letter formats. Featuring ten well-constructed drawers, this white-coloured box offers an efficient storage solution for organising office materials, blueprints, or technical sheets. Each drawer is crafted to provide smooth operation, offering engineers a reliable method of categorising and swiftly accessing important documents in an organised manner. Ideal for use in office settings, design studios, or any environment where systematic document storage is critical, this box meets the organisational needs of various technical fields.
Type VARICOLOR® MIX 10
Colour White
Case Colour White
Depth 356mm
Dimensions (W x H x D) 280 x 292 x 356 mm
Drawer layout 10x narrow
Height 292mm
No. of drawers 10
Opening Type closed
Recessed handle No
Recessed pull Yes
Weight 5.61
Width 280mm

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot