Durable 762727 VARICOLOR Desk drawer box 7 drawers Grey A4 C4 Storage

MPN
762727
Brand
Durable
EAN-13
4005546736112
Order Code
16-2356
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £77.70 £66.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Durable's Part Number 762727 refers to the Durable VARICOLOR MIX 7 desk drawer box, designed with precision to meet the organisational needs in engineering environments. This compartment box features seven drawers, suitable for storing documents of A4 and C4 sizes, making it ideal for orderly filing and quick retrieval of technical manuals, schematics, and other critical documents within engineering offices. Constructed to be robust, its grey colour scheme provides a professional aesthetic while ensuring durability under regular usage. The device is particularly useful in maintaining efficiency through systematic document management, streamlining workflows in design studios, laboratories, and related workplaces where quick access to orderly stored documentation is essential.
Type VARICOLOR® MIX 7
Colour Grey
Case Colour Grey
Depth 356mm
Dimensions (W x H x D) 280 x 292 x 356 mm
Drawer Colour Grey
Drawer stopper Yes
Height 292mm
Label Yes
Lock No
No. of drawers 7
non-slip Yes
Opening Type closed
Paper Size A4
Recessed pull Yes
Weight 5.07
Width 280mm

Reviews

Be the first to submit a review

Trustpilot