Durable 762627 VARICOLOR MIX Desk Drawer Box 4 Drawers Grey A4 C4

MPN
762627
Brand
Durable
EAN-13
4005546736129
Order Code
16-2355
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £89.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Durable 762627 is a compartment box specifically designed for organisational efficiency in professional environments. This Durable VARICOLOR MIX 4 SAFE - 7626 762627 Desk drawer box is constructed in a grey finish and compatible with A4 and C4 documents. It features four drawers, each designed to accommodate standard-sized office documents, making it suitable for use in workspaces where systematic filing and easy access to documents are crucial. The design ensures durability and stable operation, meeting the needs of engineers and office professionals who require reliable, high-capacity storage solutions for blueprints, technical papers, or daily operational documents. The robust construction and design attributes make it an optimal choice for environments where continuous and intensive use is expected.
Type VARICOLOR® MIX 4 SAFE
Colour Grey
Case Colour Grey
Depth 356mm
Dimensions (W x H x D) 280 x 292 x 356 mm
Drawer Colour Grey
Drawer stopper Yes
Height 292mm
Label Yes
Lock Yes
No. of drawers 4
non-slip Yes
Opening Type closed
Paper Size A4
Recessed pull Yes
Width 280mm

Reviews

Be the first to submit a review

Trustpilot