Durable 762527 VARICOLOR Desk drawer box 5 drawers Light grey A4+ size

MPN
762527
Brand
Durable
EAN-13
4005546993263
Order Code
16-2354
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £68.83 £58.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Durable's 762527, known as the VARICOLOR MIX 5, is an advanced desk drawer box designed to accommodate various paper formats including A4, C4, Folio, and Letter. Engineered with precision, this light grey unit features five drawers, each providing an organised, space-efficient storage solution suitable for both office and design environments. Its robust construction ensures long-term durability while maintaining an attractive aesthetic that complements professional settings. The VARICOLOR MIX 5 is particularly valuable in situations where systematic document segregation and quick access are essential, making it ideal for engineers and architects managing diverse documentation types within compact workspaces.
Type VARICOLOR® MIX 5
Colour Grey
Case Colour Light grey
Depth 356mm
Dimensions (W x H x D) 280 x 292 x 356 mm
Drawer layout 5x wide
Height 292mm
No. of drawers 5
Opening Type closed
Recessed handle No
Recessed pull Yes
Weight 5.44
Width 280mm

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot