Durable 762427 VARICOLOR Desk Drawer Box Grey 4 Drawers A4/C4 Storage

MPN
762427
Brand
Durable
EAN-13
4005546736105
Order Code
16-2353
Country of Origin
Germany
View Full Product Range (13)
Qty Unit Price (Inc VAT)
1+ £82.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Durable 762427 is a highly functional desk drawer box designed for efficient organisation and storage. This compartment box, known as the Durable VARICOLOR MIX 4, features a robust grey design with A4 and C4 compatibility, providing ample space for standard office documents. The unit is equipped with four spacious drawers, each engineered to support smooth operation, ensuring easy access and retrieval of contents. This product is ideal for use in environments such as office workstations, engineering design labs, and educational facilities where optimal organisation of documents and small components is essential. Its durable construction guarantees long-term usage in professional settings.
Type VARICOLOR® MIX 4
Colour Grey
Case Colour Grey
Depth 356mm
Dimensions (W x H x D) 280 x 292 x 356 mm
Drawer Colour Grey
Drawer stopper Yes
Height 292mm
Label Yes
Lock No
No. of drawers 4
non-slip Yes
Opening Type closed
Paper Size A4
Recessed pull Yes
Weight 5.10
Width 280mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot