Durable 761027 VARICOLOR10 Desk drawer box Grey A4 C4 Folio Letter 10 drawers

Order Code:

16-2352

Brand: Durable MPN: 761027 EAN-13: 4005546701615
Qty Was Unit Price (Inc VAT)
1+ £115.16 £103.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 available to back orderBack-order availability date - 19/05/2026

Durable's 761027 is a precision-engineered compartment box, specifically the Durable VARICOLOR10 - 7610 761027 Desk Drawer Box. This robust unit is designed in a sleek grey finish and accommodates ten spacious drawers, making it suitable for A4, C4, Folio, and Letter-sized documents. Each drawer smoothly glides on precision runners, ensuring easy access and organisation of contents. The product's construction with high-quality, durable materials makes it an ideal choice for office environments, file management systems, and secure document storage solutions within laboratories and technical workspaces.
Type VARICOLOR® 10
Colour Grey
Case Colour Grey
Depth 356mm
Dimensions (W x H x D) 280 x 292 x 356 mm
Drawer Colour Multicolour
Drawer layout 10x narrow
Drawer stopper Yes
Height 292mm
Label Yes
No. of drawers 10
non-slip Yes
Opening Type closed
Recessed handle No
Recessed pull Yes
Weight 5.11
Width 280mm

To use this facility please Sign In.

Sign In

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot