Durable 760727 VARICOLOR Desk drawer box Grey 7 drawers A4 C4 Folio Letter

MPN
760727
Brand
Durable
EAN-13
4005546701943
Order Code
16-2351
Country of Origin
Poland
View Full Product Range (13)
Qty Was Unit Price (Inc VAT)
1+ £103.22 £92.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Durable 760727 is a meticulously engineered desk drawer box known as the Durable VARICOLOR 7, designed to organise documents in office environments. This compartment box features seven drawers, accommodating A4, C4, Folio, and Letter-sized documents, providing versatile storage options. Its grey exterior complements modern office aesthetics while ensuring durability and ease of access for users. Typically used in workplaces that require systematic document management, such as engineering offices, its robust construction is ideal for maintaining order in high-volume environments. Additionally, the drawer box's ergonomic design facilitates efficient sorting and retrieval of documents, essential for enhancing productivity.
Type VARICOLOR® 7
Colour Grey
Case Colour Grey
Depth 356mm
Dimensions (W x H x D) 280 x 292 x 356 mm
Drawer Colour Multicolour
Drawer stopper Yes
Height 292mm
No. of drawers 7
Opening Type closed
Recessed handle No
Recessed pull Yes
Weight 4.96
Width 280mm

To use this facility please Sign In.

Sign In

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot