Durable 760627 VARICOLOR Desk Drawer Box Grey 4 Drawers A4/C4/Folio/Letter

MPN
760627
Brand
Durable
EAN-13
4005546702414
Order Code
16-2350
Country of Origin
Poland
View Full Product Range (13)
Qty Unit Price (Inc VAT)
1+ £106.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Durable 760627 is a robust compartment box designed to enhance organisational efficiency in both office and industrial environments. The Durable VARICOLOR 4 SAFE - 7606 760627 desk drawer box is characterised by its grey finish and compatibility with various document sizes including A4, C4, Folio, and Letter formats. It includes four drawers, providing ample storage solutions for categorised document retention and quick access, essential in maintaining systematic operations. Engineered for durability, the unit is suitable in environments where space optimisation and document management are paramount, such as engineering offices, architectural firms, and production facilities. Its construction supports ease of integration within standard workspace setups, ensuring sustained performance under daily usage conditions.
Type VARICOLOR® SAFE
Colour Grey
Case Colour Grey
Depth 356mm
Dimensions (W x H x D) 280 x 292 x 356 mm
Drawer layout 4x wide
Height 292mm
Lock Yes
No. of drawers 4
Opening Type closed
Recessed handle No
Recessed pull Yes
Width 280mm

To use this facility please Sign In.

Sign In

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot