Durable 760527 VARICOLOR Desk drawer box 5 drawers Grey A4 C4 Folio Letter

MPN
760527
Brand
Durable
EAN-13
4005546701608
Order Code
16-2349
Country of Origin
Poland
View Full Product Range (13)
Qty Unit Price (Inc VAT)
1+ £82.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Durable 760527 offers a desk drawer box, identified as the VARICOLOR 5, with a design capable of accommodating paper sizes such as A4, C4, Folio, and Letter. This compartment box features a robust grey finish, constructed for both functional utility and durability, ensuring the secure organisation of documents and small office items. It comprises five drawers, facilitating the efficient categorisation and storage of office materials or components, a valuable attribute for creating well-organised workspaces in engineering environments. Known for its reliable construction, the VARICOLOR 5 is well suited for applications requiring systematic storage solutions in technical offices, design studios, or laboratories, where the protection and swift retrieval of documents are paramount.
Type VARICOLOR® 5
Colour Grey
Case Colour Grey
Depth 356mm
Dimensions (W x H x D) 280 x 292 x 356 mm
Drawer layout 5x wide
Drawer stopper Yes
Height 292mm
Label Yes
No. of drawers 5
non-slip Yes
Opening Type closed
Recessed handle No
Recessed pull Yes
Weight 4.91
Width 280mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot