Durable 760427 VARICOLOR Desk drawer box Grey A4 C4 Folio Letter 4 drawers

MPN
760427
Brand
Durable
EAN-13
4005546702407
Order Code
16-2348
Country of Origin
Germany
View Full Product Range (13)
Qty Unit Price (Inc VAT)
1+ £78.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Durable presents the 760427, a VARICOLOR® 4 desk drawer box designed for efficient organisation of documents and small items. Characterised by its robust construction, the drawer box features a grey finish with four compartments suitable for storing A4, C4, folio, and letter-size materials. Each compartment is engineered for smooth operation and easy access, making it well-suited for use in office environments, particularly for engineers requiring systematic arrangement of technical documents and project files. Its compact and stackable design ensures optimal utilisation of desk space without compromising on storage capacity or accessibility. The drawer box serves as a reliable solution for maintaining an orderly workspace in engineering studios, design offices, or any setting where document management is critical.
Type Desk drawer box
Colour Grey
Case Colour Grey
Depth 356mm
Dimensions (W x H x D) 280 x 292 x 356 mm
Height 292mm
Lock No
No. of drawers 4
non-slip Yes
Opening Type closed
Recessed handle No
Recessed pull Yes
Weight 4.64
Width 280mm

Reviews

Be the first to submit a review

Trustpilot