Durable 760327 VARICOLOR 3 Desk Drawer Box Grey 3 Drawers A4/C4/Folio/Letter

MPN
760327
Brand
Durable
EAN-13
4005546985602
Order Code
16-2347
Country of Origin
Germany
View Full Product Range (13)
Qty Unit Price (Inc VAT)
1+ £49.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Durable 760327 refers to the Durable VARICOLOR 3 - 7603 760327 desk drawer box. This compartment box features a sturdy construction with a grey finish, accommodating various paper sizes such as A4, C4, folio, and letter. It includes three drawers, each designed to facilitate the organisation and access of documents and small office items, which is essential in environments requiring meticulous categorisation like engineering workstations or technical offices. The inclusion of a smooth-operating drawer mechanism, combined with its durable finish, ensures longevity and reliability even in high-use settings. This product is ideally suited for orderly storage solutions in settings ranging from engineering departments to administrative offices, where managing documentation effectively is imperative.
Type VARICOLOR® 3
Colour Grey
Case Colour Grey
Depth 356mm
Dimensions (W x H x D) 280 x 95 x 356 mm
Drawer layout 3x wide
Drawer stopper Yes
Height 95mm
No. of drawers 3
Opening Type closed
Recessed handle No
Recessed pull Yes
Weight 2.39
Width 280mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot