Durable 730501 Desk pad Black 650 mm x 450 mm

Order Code:

16-2345

Brand: Durable MPN: 730501 EAN-13: 4005546701332
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Was Unit Price (Ex VAT)
1+ £127.53 £114.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 24/04/2026

Durable 730501 desk pad is a highly practical piece designed for use in environments requiring both functionality and protection for work surfaces. This desk pad measures 650 mm in width and 450 mm in height, making it suitably sized for standard desk applications. Crafted in a sleek black finish, it provides a robust protective layer that reduces wear on desks while enhancing visual organisation within office settings. Constructed with engineering precision, the desk pad is ideal for professional domains where workspace tidiness and efficiency are crucial, such as drafting offices, design studios, and technical workstations. The durable material ensures long-lasting performance, aligning with the stringent demands of contemporary office environments.
Type Bureau onderlegger
Colour Black
Material Cowhide
Content 1
Dimensions (W x H) 650 mm x 450 mm
Grammage 906g/m²
Height 450mm
non-slip Yes
Product Type Desk pad
Product type description Bureau onderlegger
Weight 0.52
Width 650mm

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot