Durable 679727 Index A4+ Multicolour 20 Dividers For Organised Filing

MPN
679727
Brand
Durable
EAN-13
4005546735139
Order Code
16-2319
Country of Origin
Poland
  • Quickly find another product in this range by No. of index sheets:

    10 dividers 12 dividers 20 dividers 5 dividers 6 dividers
View Full Product Range (5)

Discontinued


Durable 679727 is designed for systematic and efficient document organisation, featuring a set of 20 A4+ multicolour dividers that cater to a comprehensive indexing system. This product, suitable for use within filing systems, is specifically structured to facilitate quick access and navigation through stored documents. Engineered from robust materials, the dividers are ideal for long-term use in various professional environments, such as engineering offices, labs, and administrative departments where precise documentation management is critical. By using these dividers, professionals can maintain an ordered filing system, enhancing productivity and reducing retrieval times.
Size A4+
Type Index
Changeable Label Yes
Colour Assorted colours
Cover sheet Yes
Height 305mm
Holes Universal
Index Type Full size
Material Polypropylene
No. of index sheets 20 dividers
Width 245mm

Trustpilot