Durable 679627 Index A4+ 1-12 Multicolour 12 Dividers Filing Organiser

MPN
679627
Brand
Durable
EAN-13
4005546735122
Order Code
16-2318
Country of Origin
Poland
  • Quickly find another product in this range by No. of index sheets:

    10 dividers 12 dividers 20 dividers 5 dividers 6 dividers
View Full Product Range (5)

Discontinued


Durable 679627 is a robust organiser designed as an A4+ index divider set, featuring 12 multicolour dividers numbered 1-12. These dividers, identified under the part number 2793460, belong to the category of dividers and callipers, catering to meticulous document management and filing systems. Engineered for efficiency in organisational tasks, they are ideal for integrating into filing systems where clear categorisation is necessary, such as in engineering offices, design studios, and technical libraries. The vibrant multicolour palette aids in quick reference and retrieval of information, enhancing the workflow in environments requiring precision documentation. This product facilitates streamlined information sorting and can be a crucial component in maintaining structured records in complex projects.
Size A4+
Type Index
Changeable Label Yes
Colour Assorted colours
Cover sheet Yes
Height 305mm
Holes Universal
Index Type Full size
Material Polypropylene
No. of index sheets 12 dividers
Width 245mm

Trustpilot