Durable 679527 Index A4+ 1-10 Multicolour Dividers For Organised Filing

MPN
679527
Brand
Durable
EAN-13
4005546735115
Order Code
16-2317
Country of Origin
Poland
  • Free UK shipping available
  • Quickly find another product in this range by No. of index sheets:

    10 dividers 12 dividers 20 dividers 5 dividers 6 dividers
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £5.40 £4.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

Durable 679527 is a set of multicolour index dividers designed for A4+ documents, identified by the manufacturer's part number 2793459. These dividers, categorized under Dividers & Callipers, comprise ten separate sections, facilitating efficient organisation and quick access to specific document segments. Constructed for durability and precision, the dividers are particularly suited for engineering environments where maintaining clear and systematic documentation is essential, such as in project files, technical manuals, and quality control records. The multicolour design assists in visual categorisation, enhancing the efficiency of filing and retrieval processes in a typical engineering workflow.
Size A4+
Type Index
Changeable Label Yes
Colour Assorted colours
Cover sheet Yes
Height 305mm
Holes Universal
Index Type Full size
Material Polypropylene
No. of index sheets 10 dividers
Width 245mm

Reviews

Be the first to submit a review

Trustpilot