Durable 679427 Index A4+ 1-6 Multicolour 6 Dividers For Organised Filing

MPN
679427
Brand
Durable
EAN-13
4005546735108
Order Code
16-2316
Country of Origin
Poland
  • Free UK shipping available
  • Quickly find another product in this range by No. of index sheets:

    10 dividers 12 dividers 20 dividers 5 dividers 6 dividers
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

Durable 679427 represents a set of index dividers designed to enhance filing systems with precision and efficiency. Crafted for A4+ size documents, these dividers come in a set of six, each marked 1 through 6, and are distinguished by their multicolour scheme for easy categorisation and retrieval in organising filing situations. Each divider is constructed with durable materials, ensuring long-lasting use under repetitive handling, which is essential for busy office environments or detailed engineering documentation. Common applications include project management within engineering departments, aiding in the structured storage of design schematics, technical reports, and resource manuals.
Size A4+
Type Index
Changeable Label Yes
Colour Assorted colours
Cover sheet Yes
Height 305mm
Holes Universal
Index Type Full size
Material Polypropylene
No. of index sheets 6 dividers
Width 245mm

Reviews

Be the first to submit a review

Trustpilot