Durable 679327 Index A4+ 1-5Multicolour 5 Dividers Filing Folder

MPN
679327
Brand
Durable
EAN-13
4005546735092
Order Code
16-2315
Country of Origin
Poland
  • Free UK shipping available
  • Quickly find another product in this range by No. of index sheets:

    10 dividers 12 dividers 20 dividers 5 dividers 6 dividers
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

Durable presents the 679327, a set of multicolour dividers designed for A4+ documents, offering an effective means of categorising and organising files within binders or folders. These dividers are constructed to fit standard A4+ sized documents and are pre-labelled with the numbers 1 through 5, facilitating efficient indexing and retrieval of information. Manufactured from robust materials, they provide enhanced durability and longevity in environments such as offices, workshops, or laboratories where frequent document handling is required. Engineers and office professionals can utilise these dividers to streamline filing systems, increase productivity, and maintain order in document management processes.
Size A4+
Type Index
Changeable Label Yes
Colour Assorted colours
Cover sheet Yes
Height 305mm
Holes Universal
Index Type Full size
Material Polypropylene
No. of index sheets 5 dividers
Width 245mm

Reviews

Be the first to submit a review

Trustpilot