Durable 652410 Index A4 15 Dividers Grey Polypropylene Embossed Tabs

MPN
652410
Brand
Durable
EAN-13
4005546600239
Order Code
16-2314
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £1.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 days

Durable 652410 offers a set of A4 dividers designed to enhance organisational efficiency within technical documentation systems. Constructed from robust polypropylene, these dividers are engineered for durability and longevity, ensuring they can withstand regular handling in various environments. Each of the 15 dividers features embossed grey tabs, enabling clear and efficient categorisation for quick reference in complex documentation frameworks. Typical applications include use in engineering project binders, technical specification manuals, and archival storage of construction documents, where systematic document sorting and retrieval are essential. The use of high-quality materials and precise tab embossing makes this product suitable for demanding environments where document integrity is paramount.
Size A4
Type Index
Changeable Label No
Colour Grey
Height 297mm
Holes Universal
Index Type Full size
Material Polypropylene
No. of compartments 15
No. of index sheets 15 dividers
Width 230mm

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot