Durable 652210 Dividers A4 1-20 Polypropylene Grey Embossed Tabs

MPN
652210
Brand
Durable
EAN-13
4005546665146
Order Code
16-2313
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 3 in stockFurther 3 despatched in 4 working days

Durable 652210 refers to a set of A4 dividers composed of polypropylene, featuring grey embossed tabs numbered 1 to 20. These dividers are designed for organisational tasks, providing a durable and flexible solution for categorising documents efficiently. The embossed tabs ensure easy identification and access, while the sturdy polypropylene material offers resistance to wear, making them suitable for frequent handling in technical and engineering documentation. Typical applications include the systematic organisation of reports, manuals, and project documentation within office environments and technical libraries. The use of these dividers enhances the functionality of filing systems, allowing for quick navigation and retrieval of documents in various professional settings.
Size A4
Type Index
Changeable Label No
Colour Grey
Height 297mm
Holes Universal
Index Type Full size
Material Polypropylene
No. of compartments 20
No. of index sheets 20 dividers
Weight 0.15
Width 230mm

Alternatives (8)

Reviews

Be the first to submit a review

Trustpilot