Durable 651110 Index A4 Polypropylene Grey 10 Embossed Tab Dividers

MPN
651110
Brand
Durable
EAN-13
4005546665580
Order Code
16-2312
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £0.808
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 194 in stock

Durable 651110, also known as Durable 6511 Index A4, is engineered as a set of dividers fabricated from high-quality polypropylene in a grey hue. Each set includes ten embossed tabs, numbered from 1 to 10, to facilitate the systematic organisation and categorisation of documents within an A4 binder format. The durable construction of the polypropylene material ensures longevity and resistance to wear and tear, making the dividers suitable for frequent handling in office and industrial environments where precise documentation organisation is essential. Common applications include use in technical documentation storage, project management files, and within engineering departments for structuring reports and manuals.
Size A4
Type Index
Changeable Label No
Colour Grey
Height 297mm
Holes Universal
Index Type Full size
Material Polypropylene
No. of compartments 10
No. of index sheets 10 dividers
Weight 0.07
Width 230mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot