Durable 650710 Index A4 Dec-Jan Polypropylene Grey 12 Dividers Embossed Tabs

MPN
650710
Brand
Durable
EAN-13
4005546600567
Order Code
16-2311
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £0.927
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 52 in stock

Durable 1711298 presents the 650710 index A4 dividers, designed specifically for organisational efficiency in both office and engineering environments. These dividers are crafted from high-quality polypropylene, offering a robust construction resistant to wear and tear, ideal for frequent handling in technical settings. The product comprises 12 embossed tabs, each clearly marked, facilitating straightforward categorisation and retrieval of documents typically needed in mechanical design projects, project management documentation, or technical specification files. Featuring a grey colour scheme, the A4 size dividers provide a professional look while ensuring compatibility with standard UK binders, thus supporting orderly document management across various industrial applications. The design ensures that these dividers are perfect for chronological or alphabetical document separation in settings where precision and durability are paramount.
Size A4
Type Index
Changeable Label No
Colour Grey
Height 297mm
Holes Universal
Index Type Full size
Material Polypropylene
No. of compartments 12
No. of index sheets 12 dividers
Weight 0.09
Width 230mm

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot