Durable 650510 Index A4 Dividers Grey Polypropylene 5 Embossed Tabs

MPN
650510
Brand
Durable
EAN-13
4005546665542
Order Code
16-2310
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £0.685
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 90 in stock

Durable 650510 is a set of index dividers constructed from robust polypropylene, offering a reliable solution for organising documents in an A4 format. Engineered specifically for durability and efficiency, these dividers feature five embossed tabs, each designed to ensure easy sectioning and quick access during document retrieval. The grey colouring of the dividers provides a professional appearance appropriate for office environments, technical libraries, and engineering archives where systematic order is a priority. Typical applications include organising project documentation, technical specifications, and archival materials, facilitating easy location and referencing of critical information.
Size A4
Type Index
Changeable Label No
Colour Grey
Height 297mm
Holes Universal
Index Type Full size
Material Polypropylene
No. of compartments 5
No. of index sheets 5 dividers
Width 230mm

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot