Durable 591801 Vario Display Panel System A4 Black Wall Mount 10 Boards

MPN
591801
Brand
Durable
EAN-13
4005546981970
Order Code
08-9566
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £65.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The Durable 591801 is a black display board designed for A4 documents, measuring 325 x 390 x 260 mm. This versatile display system is ideal for presenting information in offices, schools, or public spaces. Its wall-mountable design enables efficient organisation of documents, enhancing communication and accessibility.
Type Display board
Colour Black
Depth 260mm
Dimensions (W x H x D) 325 x 390 x 260 mm
Height 390mm
Material Polypropylene
Paper Size A4
Rack size 483 mm (19")
Width 325mm

Reviews

Be the first to submit a review

Trustpilot