Durable 591409 Vario Display Board A4 Orange Magnetic 5 Boards

MPN
591409
Brand
Durable
EAN-13
4005546987637
Order Code
08-9565
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Inc VAT)
1+ £41.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Durable's 591409 Display Board is an orange wall-view board system measuring 325 x 360 x 260 mm, designed for A4 documents. Its magnetic feature allows easy attachment and reorganisation, making it an efficient visual board holder in presentation or information systems. Typically used in offices or classrooms, it serves as a practical wall bracket and display board holder for organising and displaying important documents.
Type Display board
Colour Orange
Depth 260mm
Dimensions (W x H x D) 325 x 360 x 260 mm
Height 360mm
Material Polypropylene
Paper Size A4
Width 325mm

Reviews

Be the first to submit a review

Trustpilot