Durable 591407 Vario Display Board A4 Dark Blue Metal Wall Bracket

MPN
591407
Brand
Durable
EAN-13
4005546987613
Order Code
08-9564
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Inc VAT)
1+ £42.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Durable's 591407 display board is a dark blue, wall-mounted system measuring 325 x 360 x 260 mm designed to hold A4 documents. Featuring a magnetic display board and wall bracket, it offers a reliable presentation system for information display. Ideal for offices or educational institutions, it ensures easy access and visibility of important documents.
Type Display board
Colour Dark blue
Depth 260mm
Dimensions (W x H x D) 325 x 360 x 260 mm
Height 360mm
Material Polypropylene
Paper Size A4
Width 325mm

Reviews

Be the first to submit a review

Trustpilot