Durable 591403 Vario Display Board Red A4 Non-Reflective Easy to Mount

MPN
591403
Brand
Durable
EAN-13
4005546987590
Order Code
08-9563
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £34.01 £30.19
10+ £29.13
50+ £29.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Durable manufactures the VARIO® MAGNET WALL, a magnetic display board system measuring 325 x 360 x 260 mm, suitable for holding A4 documents. This wall-view board system includes a wall bracket and is designed for easy information presentation. Ideal for office or classroom settings, it serves as a visual board holder for frequently updated information.
Type Display board
Colour Red
Depth 260mm
Dimensions (W x H x D) 325 x 360 x 260 mm
Height 360mm
Material Polypropylene
Paper Size A4
Width 325mm

Reviews

Be the first to submit a review

Trustpilot