Durable 508058 Laptop stand Silver Aluminium Vertical orientation

MPN
508058
Brand
Durable
EAN-13
4005546741635
Order Code
16-2304
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £27.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Durable 508058 Durable VERTICAL EFFECT Laptop stand, is engineered from high-grade silver aluminium. Designed for use in displays, mounts, and docking stations, this stand supports vertical orientation to optimise desk space and enhance thermal efficiency by allowing unobstructed airflow. The robust structure offers stability, making it suitable for engineering workstations where organised and efficient use of space is crucial. Its refined aesthetic and durable construction cater to professional environments, ensuring both functionality and longevity in high-demand scenarios.
Type Laptop stand
Adjustable Height Yes
Integral Fan No
Colour Black
Dimensions (L x W x H) 160 x 160 x 113 mm
Height 113mm
Length 160mm
Width 160mm

Reviews

Be the first to submit a review

Trustpilot