Durable 505323 Ad Frame Self-Adhesive Silver 465X639X28mm A2 Holders

MPN
505323
Brand
Durable
EAN-13
4005546732428
Order Code
16-2296
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £37.02 £34.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 days

Durable 505323 is manufactured by Durable with the part number 2793450. This self-adhesive ad frame is designed to hold A2-sized materials and has dimensions of 465 x 639 x 28 mm, offering a robust silver finish. The product's construction makes it ideal for securely displaying information in environments where frequent updates are necessary, ensuring easy attachment to flat surfaces without additional hardware. Typical engineering applications include its use in office settings for signage or corporate communications, where precision and stability are required to maintain a professional appearance. Its self-adhesive backing allows for straightforward installation on various surfaces, making it suitable for both temporary and permanent displays.
Type Display board
Paper Size A2
Colour Silver
Depth 28mm
Height 639mm
Magnetic Yes
Product Type Ad frame (self-adhesive)
Width 465mm

Reviews

Be the first to submit a review

Trustpilot