Durable 505123 Laptop Stand Height-adjustable Durable and sturdy design

MPN
505123
Brand
Durable
EAN-13
4005546732220
Order Code
16-2294
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £40.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Durable 505123 Laptop Stand is a versatile piece within the Displays, Mounts & Docking Stations category, known for its height-adjustable and robust construction. Engineered with a focus on stability and adaptability, this laptop stand is crafted to support safe, ergonomic computing by enabling users to customise their viewing angle and height effortlessly. The design facilitates efficient thermal management and cable organisation, essential for maintaining optimal device performance over extended use. Ideal for engineers and professionals, this stand finds its use in environments demanding flexible workstation setups, including offices, laboratories, and manufacturing floors, where space optimisation and equipment accessibility are paramount.
Type Laptop stand
Adjustable Height Yes
Integral Fan No
Colour Silver
Dimensions (W x H) 165 mm x 140 mm
Height 140mm
Material Aluminium
Weight 299.6g
Width 165mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot