Durable 487203 Duraframe A4 Ad Frame Self-Adhesive Red 236X322mm 2 Pieces

MPN
487203
Brand
Durable
EAN-13
4005546405186
Order Code
16-2271
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Durable 487203 is a self-adhesive A4 frame designed for easy display of documents or informational sheets while enhancing the visual appeal of office environments. Measuring 236 mm x 322 mm, this frame comes in a vibrant red colour, allowing for effective communication through standout positioning. Engineered for reliability, the frame utilises durable materials that ensure longevity and resistance to wear in high-traffic areas. While typically employed in office settings for displaying notices, schedules, or promotional content on smooth surfaces, the Duraframe can also serve as a practical solution in manufacturing plants and other industrial sites for posting safety guidelines or procedural instructions. This set includes two frames, providing versatility for multiple applications within professional environments.
Type Display board
Paper Size A4
Colour Red
Height 322mm
Height-adjustable No
Product Type Ad frame (self-adhesive)
Width 236mm

Reviews

Be the first to submit a review

Trustpilot