Durable 486904 Duraframe Magnetic Ad Frame A4 Yellow 236X323mm 5 Pieces

MPN
486904
Brand
Durable
EAN-13
4005546736358
Order Code
16-2269
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £34.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Durable 486904, is a Duraframe magnetic ad frame designed for use with A4-sized documents, measuring 236 mm in width by 323 mm in height. This product arrives in a set of five pieces and features a yellow border, which enhances visibility and ease of use in handling important notices or advertisements. The frames utilise magnetic adhesion, making them suitable for quick and secure attachment to metallic surfaces, offering a convenient solution for environments such as offices, industrial workspaces, and educational institutions where frequent updates to displayed materials are necessary. Typical engineering applications include the temporary display of safety notices, procedural documents, or updates to project boards, where the secure yet readily changeable display is critical. This product aligns well with users' needs for an efficient and reusable display medium.
Type Magnetic
Paper Size A4
Colour Yellow
Height 323mm
Magnetic Yes
Product Type Ad frame (magnetic)
Width 236mm

Reviews

Be the first to submit a review

Trustpilot