Durable 484301 Document Holder Black A4 Portrait Landscape 236X323 mm

MPN
484301
Brand
Durable
EAN-13
4005546990736
Order Code
16-2264
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £12.76 £10.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Durable 484301 is a highly functional document holder engineered for use in office settings, providing versatile storage options for A4-size documents in both portrait and landscape orientations. Measuring 236 mm in width and 323 mm in height, this holder is crafted in a sleek black finish, ensuring seamless integration into any professional environment. Constructed for durability and reliable performance, it serves as an essential accessory for organising and displaying important documents, blueprints, or project plans on desks or in workstations. Its robust construction and adaptable format make it well-suited for applications requiring frequent access to reference materials, aiding professionals in maintaining an orderly workspace while facilitating increased productivity and efficiency.
Type Display board
Paper Size A4
Colour Black
Height 323mm
Product Type Document holder
Width 236mm

Reviews

Be the first to submit a review

Trustpilot