Durable 479623 Folding frame 1xA4 Aluminium Silver Indoor/Outdoor Use

MPN
479623
Brand
Durable
EAN-13
4005546735528
Order Code
16-2261
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £10.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 272 in stock

Durable 479623 is featuring a sturdy folding frame designed to accommodate a single A4 document, made from aluminium finished in a silver tone. This frame is engineered for both indoor and outdoor applications, ensuring versatility and longevity due to its robust construction and corrosion-resistant properties. It is particularly suited for use in environments where information display is critical, such as in public buildings, exhibitions, or safety notice areas within industrial settings. Known also by its alternate description, 2865658 - Durable 479623, this folding frame provides a reliable and efficient solution for securely displaying important documents.
Type Display board
Paper Size A4
Back panel Material Polystyrene
Colour Silver
Depth 12mm
Door Type Hinged door
Frame Colour Silver
Frame Material Aluminium
Glass type A4
Height 329mm
Height-adjustable No
Lock No
Magnetic No
Size 1 x A4
Wall mounting option Yes
Weight 0.35
Width 240mm

Reviews

Be the first to submit a review

Trustpilot