Durable 470923 Durafix Clip Magnetic Self-adhesive Silver 60x17mm 10 pcs

Order Code:

16-2255

Brand: Durable MPN: 470923 EAN-13: 4005546992143
Qty Was Unit Price (Ex VAT)
1+ £10.76 £8.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

Durable 470923 is a product, also identified as 2110732 - Durable 470923, comprising a set of Durafix Clips that are magnetic and self-adhesive, finished in a sleek silver hue. Each clip measures 60x17mm, designed to securely hold documents or notes due to its magnetic backing, which adheres to metallic surfaces without damaging them. Ideal for engineering environments, these clips serve to organise diagrams, schematics, or troubleshooting guides on workstations, ensuring vital information is visible and easily accessible during the design and analysis phases. The robust construction ensures durability and reliability in demanding settings, providing a practical solution for managing workflow and document display in professional settings.
Type Magnetic clip
Colour Silver
Content 10
Dimensions (W x H) 60 mm x 17 mm
Height 17mm
Product type description DURAFIX® CLIP
Self-adhesive Yes
Width 60mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot