Durable 379210 Suspension File Trolley Grey 1Pc FilingFiling

MPN
379210
Brand
Durable
EAN-13
4005546301747
Order Code
16-2251
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £273.52 £232.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 07/09/2026

Durable 379210 is a robust suspension file trolley designed for efficient filing solutions. This grey trolley is engineered with durable materials, providing a stable structure that can support a considerable amount of suspension files, making it suitable for organizing extensive documentation in office environments. Its design facilitates easy manoeuvrability and access, allowing for the secure storage and retrieval of files, ideal for engineering departments requiring systematic file organisation. The trolley’s dimensions accommodate standardised suspension files, catering to diverse filing needs with flexibility and efficiency. This durable construction ensures long-term reliability for intensive use in professional settings.
Type Suspension file trolley
Number of Compartments 3
Colour Grey
Compatible With 200 A4 suspension files
Content 1
Format A4
Height 715mm
Length 432mm
Weight 17.2kg
Width 897mm

Reviews

Be the first to submit a review

Trustpilot