Durable 342423 Durable NO TOUCH DUO Garbage bin Silver Automatic lid opener

Order Code:

16-2250

Brand: Durable MPN: 342423 EAN-13: 4005546739427
  • Country of Origin: China
  • View All

Discontinued


Durable 342423, Durable NO TOUCH DUO waste bin, is a 40-litre waste and recycling bin featuring an automatic lid opener, distinctly designed in a silver finish. With precise dimensions of 460 x 650 x 270 mm (W x H x D), this bin is engineered for environments that demand hands-free waste disposal solutions, reducing contact and enhancing sanitation. Typical applications include use in healthcare facilities, laboratories, and sterile manufacturing environments where hygiene is paramount. The automatic lid operation mechanism ensures efficient waste handling while maintaining a clean and modern aesthetic within professional settings.
Type Garbage bin
Capacity 40L
Dimensions (W x H x D) 460 x 650 x 270 mm
Colour Silver
Content 1
Depth 270mm
Height 650mm
Material (details) Stainless steel
Rack size 483 mm (19")
Volume 40l
Width 460mm

Trustpilot