Durable 341258 Litter bin Metal Plastic Anthracite grey 20 l 292x455mm

Order Code:

16-2249

Brand: Durable MPN: 341258 EAN-13: 4005546302010
  • Country of Origin: China
  • View All

Discontinued


Durable 341258 is a litter bin designed for effective waste management, featuring a combination of metal and plastic materials for durability and functionality. This container has a capacity of 20 litres and measures 292 mm in diameter and 455 mm in height, making it suitable for compact spaces while accommodating a moderate volume of waste. Its anthracite grey finish adds a neutral and professional appearance suitable for a range of environments, including offices, industrial areas, and public spaces. Engineered to provide practical waste disposal solutions, this litter bin is ideal for use in facilities where both durability and aesthetic appeal are required.
Type Litter bin
Capacity 20l
Dimensions (Ø x H) 292 mm x 455 mm
Colour Anthracite grey
Depth 360mm
Diameter 292mm
Height 455mm
Lid Yes
Shape circular
Volume 20
Width 292mm

Trustpilot