Durable 341158 Litter bin 12l 250x400mm Metal Plastic Anthracite grey

Order Code:

16-2248

Brand: Durable MPN: 341158 EAN-13: 4005546302003
  • Country of Origin: China
  • View All

Discontinued


Durable 341158 is a versatile litter bin designed with a capacity of 12 litres, featuring a construction that integrates both metal and plastic materials to ensure durability and functionality. With dimensions of 250 mm in diameter and a height of 400 mm, this bin offers a compact solution suitable for various settings. Its anthracite grey colour provides a neutral and discreet appearance that blends seamlessly into both office environments and public spaces. Typical engineering applications include waste management systems in corporate settings, educational institutions, and healthcare facilities, where the emphasis is placed on a balance between aesthetic considerations and practical waste disposal needs. This product is engineered for optimal performance in environments requiring robust and reliable waste collection solutions.
Type Litter bin
Capacity 12l
Dimensions (Ø x H) 250 mm x 400 mm
Colour Anthracite grey
Depth 310mm
Diameter 250mm
Height 400mm
Lid Yes
Shape circular
Volume 12
Width 250mm

Trustpilot