Durable 341058 Litter bin Metal Anthracite grey 5 l Ø 205 mm x 290 mm

Order Code:

16-2247

Brand: Durable MPN: 341058 EAN-13: 4005546301990
  • Country of Origin: China
  • View All

Discontinued


Durable 341058 litter bin is a compact waste management solution designed for use in a variety of settings. This model features a robust metal construction with an anthracite grey finish, ensuring durability and a modern aesthetic. With a capacity of 5 litres, the litter bin measures 205 mm in diameter and 290 mm in height, making it ideal for smaller spaces in both commercial and residential environments. Engineered with a combination of metal and plastic components, this litter bin provides a lightweight yet sturdy design suitable for offices, bathrooms, and other interior locations where waste disposal is required. Its dimensions and material composition offer practical benefits for engineers and facility managers looking for efficient waste disposal solutions within constrained areas.
Type Litter bin
Capacity 5l
Dimensions (Ø x H) 205 mm x 290 mm
Colour Anthracite grey
Depth 260mm
Diameter 205mm
Height 290mm
Lid Yes
Shape circular
Volume 5
Width 205mm

Trustpilot