Durable 340323 Waste paper basket 30l Silver Stainless steel 290x655mm

Order Code:

16-2246

Brand: Durable MPN: 340323 EAN-13: 4005546997841
  • Country of Origin: China
  • View All

Discontinued


Durable 340323, Waste Paper Basket with a 30-litre capacity, is constructed from robust stainless steel with a silver finish. This waste paper basket, measuring 290 mm in diameter and 655 mm in height, is designed for optimal durability and resistance to rust and corrosion, making it suitable for both indoor and outdoor use in environments such as office buildings, educational institutions, and industrial facilities. Its sleek design ensures it seamlessly integrates into various settings while maintaining functionality in high-traffic areas. The basket's capacity and material composition make it ideal for waste management applications that require a sturdy and aesthetically pleasing receptacle.
Type Waste paper basket
Capacity 30l
Dimensions (Ø x H) 290 mm x 655 mm
Colour Silver
Depth 350mm
Diameter 290mm
Height 655mm
Lid Yes
Material Stainless steel
Shape circular
Volume 30

Trustpilot