Durable 340223 waste paper basket silver 20L paper bin

Order Code:

16-2245

Brand: Durable MPN: 340223 EAN-13: 4005546301983
  • Country of Origin: China
  • View All

Discontinued


Durable 340223 is a high-quality waste paper basket designed for efficient waste management solutions. This silver 20-litre bin is constructed for durability and functionality, making it suitable for various environments requiring waste disposal, such as offices, workshops, laboratories, and academic institutions. Engineered with robust materials, it maintains structural integrity under moderate use and effectively contains waste without leaking or tipping. The basket's straightforward design and silver finish offer compatibility with a range of interior settings, ensuring it complements any professional environment while maintaining an unobtrusive presence. Ideal for use as both a standalone waste bin or as part of a larger waste and recycling system, the Durable 340223 provides reliable performance for routine waste management tasks.
Type Waste paper basket
Capacity 20l
Dimensions 360 x 455mm
Colour Silver
Height 455mm
Material Stainless steel
Volume 20

Trustpilot